395-052-525-658

Heilind Number:EDA395-052-525-658
Manufacturer:EDAC
Manufacturer Number:395-052-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-658

Detailed Description

Enhance the connectivity of your PCB with our cutting-edge 395-052-525-658 Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 52 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for seamless circuit integration. Upgrade your setup with this high-quality connector and experience enhanced efficiency and performance.