395-052-525-802

Heilind Number:EDA395-052-525-802
Manufacturer:EDAC
Manufacturer Number:395-052-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-802

Detailed Description

Introducing our high-performance 395-052-525-802 Board To Board PCB Connector, a crucial component for seamless electronic connections. Designed for reliability and efficiency, this connector features 52 positions spread across two rows, allowing for versatile and intricate PCB setups. The connectors are housed in durable UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, this connector offers optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and performance of our Black Board To Board PCB Connector for all your electronic connectivity needs.