395-052-525-808

Heilind Number:EDA395-052-525-808
Manufacturer:EDAC
Manufacturer Number:395-052-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-808

Detailed Description

Upgrade your PCB connections with our high-performance 395-052-525-808 Board To Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, you can achieve reliable and efficient connectivity for your electronic components. The 52 positions available allow for versatile configurations, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and performance to take your PCB projects to the next level.