395-052-525-858

Heilind Number:EDA395-052-525-858
Manufacturer:EDAC
Manufacturer Number:395-052-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-858

Detailed Description

Introducing the 395-052-525-858, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic devices. This sleek black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of 52 copper alloy contacts, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Perfect for intricate PCB assemblies, this connector facilitates efficient data transmission with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for both indoor and outdoor use. Trust in the 395-052-525-858 for all your PCB connectivity needs, where performance meets precision.