395-052-540-102

Heilind Number:EDA395-052-540-102
Manufacturer:EDAC
Manufacturer Number:395-052-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-540-102

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Engineered for reliability, it features a single row configuration with 52 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees durability and conductivity. With a narrow pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronics assembly with this essential component, meticulously crafted for optimal performance.