395-052-540-212

Heilind Number:EDA395-052-540-212
Manufacturer:EDAC
Manufacturer Number:395-052-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-540-212

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, a crucial component for seamless electronic assemblies. Designed with precision, it features two rows of 52 positions each, ensuring reliable data and power transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while copper alloy contacts provide optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers efficient signal routing. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this black connector to deliver exceptional performance in your electronic projects.