395-052-540-404

Heilind Number:EDA395-052-540-404
Manufacturer:EDAC
Manufacturer Number:395-052-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 52 positions in a single row, it ensures seamless data transfer within your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is meticulously designed with Copper Alloy, promoting efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Upgrade your electronics with this essential component for reliable and high-speed data exchange.