395-052-540-412

Heilind Number:EDA395-052-540-412
Manufacturer:EDAC
Manufacturer Number:395-052-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-540-412

Detailed Description

Enhance your connectivity solutions with this sleek and versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 52 positions, offering ample space for your PCB needs. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are effortless to achieve. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further enhances its versatility, making it a must-have component for any PCB assembly project. Upgrade your connectivity game with this high-performance connector, perfect for professionals and hobbyists alike.