395-052-540-512

Heilind Number:EDA395-052-540-512
Manufacturer:EDAC
Manufacturer Number:395-052-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-540-512

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a vital component for seamless circuit integration. Designed for high performance, this connector features 52 positions, ensuring ample connectivity for your devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact point is meticulously crafted from Copper Alloy, optimizing conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to streamline your PCB assembly process with reliable and efficient connections.