395-052-540-588

Heilind Number:EDA395-052-540-588
Manufacturer:EDAC
Manufacturer Number:395-052-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-540-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 52 positions spread across 2 rows, it ensures efficient and secure data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a 3A amperage and a pitch of 0.1 inches, this connector is designed for optimal performance. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your connectivity with this essential component.