395-052-540-603

Heilind Number:EDA395-052-540-603
Manufacturer:EDAC
Manufacturer Number:395-052-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 52 positions, providing ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With an amperage of 3A and copper alloy contacts, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a hobbyist, this component is a must-have for your projects. Elevate your connectivity experience with this essential connector.