395-052-540-802

Heilind Number:EDA395-052-540-802
Manufacturer:EDAC
Manufacturer Number:395-052-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-540-802

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 52 positions across two rows with a .1-inch pitch and .2-inch row spacing, this connector ensures precise and stable connections on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a straight mount orientation and black color, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your PCB connectivity solutions with this top-of-the-line connector.