395-052-540-808

Heilind Number:EDA395-052-540-808
Manufacturer:EDAC
Manufacturer Number:395-052-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-540-808

Detailed Description

Enhance connectivity in your electronic setups with this high-quality Board To Board PCB Connector. Featuring two rows and 52 positions, it ensures optimal signal transmission between boards. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. The contact material, Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component.