395-052-540-812

Heilind Number:EDA395-052-540-812
Manufacturer:EDAC
Manufacturer Number:395-052-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a total of 52 positions across two rows, ensuring ample connectivity options. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Each contact point is meticulously engineered with copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various environments. Trust in its straight mount orientation for secure and stable installation. Elevate your electronic projects with this essential component.