395-052-541-101

Heilind Number:EDA395-052-541-101
Manufacturer:EDAC
Manufacturer Number:395-052-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-101

Detailed Description

Enhance your electronic connections with our 52-position Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your PCB connections with this high-quality connector for unmatched efficiency and performance.