395-052-541-102

Heilind Number:EDA395-052-541-102
Manufacturer:EDAC
Manufacturer Number:395-052-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in any application. Featuring 52 positions in a single row and a pitch of .1 inches, it ensures seamless connectivity for your devices. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating at a wide temperature range from -40 to 105 °C, it's suitable for diverse environmental conditions. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Upgrade your connectivity solutions with this essential component.