395-052-541-201

Heilind Number:EDA395-052-541-201
Manufacturer:EDAC
Manufacturer Number:395-052-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-201

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation even in challenging environments. Featuring two rows of 52 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast. Elevate your projects with superior connectivity and durability.