395-052-541-207

Heilind Number:EDA395-052-541-207
Manufacturer:EDAC
Manufacturer Number:395-052-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-207

Detailed Description

Enhance connectivity in your electronic devices with this two-row board-to-board PCB connector. Designed for seamless integration, it features 52 positions with a .1-inch pitch and .2-inch row spacing, ensuring efficient data transmission. Crafted with a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability and longevity in various applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and resilience in demanding environments. Upgrade your connections with this high-performance connector, perfect for a wide range of electronic projects.