395-052-541-288

Heilind Number:EDA395-052-541-288
Manufacturer:EDAC
Manufacturer Number:395-052-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-288

Detailed Description

Enhance your PCB connectivity with this high-performance 52-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts for optimal conductivity. With a pitch of .1 inches and two rows for efficient PCB routing, this connector offers versatile mounting options in straight orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. Whether for industrial or commercial applications, trust in this black connector to deliver secure and stable connections for your electronic devices.