395-052-541-402

Heilind Number:EDA395-052-541-402
Manufacturer:EDAC
Manufacturer Number:395-052-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-402

Detailed Description

Effortlessly connect your PCBs with our high-performance Board To Board PCB Connector, designed for seamless integration and reliable performance. Featuring 52 positions in a single row layout, this connector ensures efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in demanding environments. Made with precision, the copper alloy contacts provide secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Trust in our connector for superior quality and connectivity.