395-052-541-458

Heilind Number:EDA395-052-541-458
Manufacturer:EDAC
Manufacturer Number:395-052-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-458

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB layout. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any operating environment, with an impressive operating temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector is the perfect solution for your connectivity needs. Explore our full range of PCB connectors to complete your project with confidence.