395-052-541-488

Heilind Number:EDA395-052-541-488
Manufacturer:EDAC
Manufacturer Number:395-052-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-488

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 52 positions on a single row with a pitch of .1 inches, ensuring precise and efficient data transmission. The contact material, crafted from durable copper alloy, guarantees reliable conductivity, while the housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB setup with this essential component for optimal performance and connectivity.