395-052-541-512

Heilind Number:EDA395-052-541-512
Manufacturer:EDAC
Manufacturer Number:395-052-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 52 positions across two rows, ensuring seamless data transfer. The black UL 94V-0 thermoplastic polyester housing offers durability and reliability, even in harsh operating conditions ranging from -40 to 105°C. Each contact is made of copper alloy, guaranteeing efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in this connector for seamless and dependable board-to-board connections.