395-052-541-603

Heilind Number:EDA395-052-541-603
Manufacturer:EDAC
Manufacturer Number:395-052-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-603

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation even in challenging environments. Featuring 52 positions with a single row layout and a pitch of .1 inches, it allows for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.