395-052-541-803

Heilind Number:EDA395-052-541-803
Manufacturer:EDAC
Manufacturer Number:395-052-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of Copper Alloy contacts spaced at .1-inch pitch and .2-inch row spacing, it offers reliable power transfer and signal transmission. Boasting 52 positions, it facilitates extensive connectivity options for your circuits. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environmental conditions. Elevate your electronics game with this essential connector.