395-052-541-808

Heilind Number:EDA395-052-541-808
Manufacturer:EDAC
Manufacturer Number:395-052-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-808

Detailed Description

Enhance your connectivity with this sleek and durable black board-to-board PCB connector. Designed for high-performance applications, it features 52 positions across 2 rows, ensuring seamless data transfer. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees robust protection. Each contact is made of copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various setups. Upgrade your systems with this reliable connector for efficient and secure connections.