395-052-541-812

Heilind Number:EDA395-052-541-812
Manufacturer:EDAC
Manufacturer Number:395-052-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-541-812

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black UL 94V-0 thermoplastic polyester housing that ensures durability and safety. With two rows of copper alloy contacts, achieving a secure and efficient connection is effortless. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers flexibility in installation. Boasting 52 positions, it accommodates a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your PCB setup with this reliable and versatile component.