395-052-542-208

Heilind Number:EDA395-052-542-208
Manufacturer:EDAC
Manufacturer Number:395-052-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-542-208

Detailed Description

Enhance connectivity within your devices with this high-performance board-to-board PCB connector. Featuring 52 positions spread across two rows, it offers ample room for seamless data transmission. The contact material, crafted from durable copper alloy, ensures reliable and efficient conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates precise and secure connections. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees both safety and durability. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its compact design allows for seamless integration into your PCB setup. Trust in its performance to streamline your electronic connections effectively.