395-052-542-458

Heilind Number:EDA395-052-542-458
Manufacturer:EDAC
Manufacturer Number:395-052-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-542-458

Detailed Description

Elevate your connectivity solutions with our cutting-edge Board To Board PCB Connector, a crucial component for seamless data transfer in electronic devices. Designed with precision and durability in mind, this connector boasts a row of 52 positions, each crafted with high-quality copper alloy for optimal conductivity. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and performance. With a pitch of .1 inch and row spacing of .2 inch, it guarantees a secure and efficient connection on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and reliable choice for a wide range of applications in the electronics industry. Upgrade your systems with this essential connector and experience enhanced performance like never before.