395-052-542-502

Heilind Number:EDA395-052-542-502
Manufacturer:EDAC
Manufacturer Number:395-052-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-542-502

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board-to-Board PCB Connector. Designed for efficiency and durability, this connector features 52 positions across 2 rows, with a pitch of .1 inches for seamless integration. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Each contact is made from robust copper alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers versatility in design. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your PCB layout with this essential component.