395-052-542-512

Heilind Number:EDA395-052-542-512
Manufacturer:EDAC
Manufacturer Number:395-052-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-542-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration. This versatile connector features two rows of 52 positions each, ensuring reliable and efficient data transfer. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and optimal performance even in extreme operating temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component for a seamless and robust connection.