395-052-542-578

Heilind Number:EDA395-052-542-578
Manufacturer:EDAC
Manufacturer Number:395-052-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-542-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-542-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 52 positions, allowing for efficient data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining a professional aesthetic. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts offer optimal conductivity for uninterrupted signal flow. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Choose straight mount orientation for easy installation. Upgrade your PCB connections with this reliable and versatile component.