395-052-542-688

Heilind Number:EDA395-052-542-688
Manufacturer:EDAC
Manufacturer Number:395-052-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-542-688

Detailed Description

Enhance your PCB connectivity with our 52-position Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also ensures reliable performance in various environments, thanks to its wide operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient connections. The contact material, Copper Alloy, guarantees excellent conductivity. Whether for industrial or commercial applications, our straight mount orientation connector is the perfect choice for seamless board-to-board connections. Elevate your electronic designs with this high-quality component.