395-052-544-202

Heilind Number:EDA395-052-544-202
Manufacturer:EDAC
Manufacturer Number:395-052-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-544-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features 52 positions, organized in two rows with a pitch of .1 inches and a row spacing of .2 inches. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in any environment. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for seamless connectivity in your projects.