395-052-544-588

Heilind Number:EDA395-052-544-588
Manufacturer:EDAC
Manufacturer Number:395-052-544-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-544-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-544-588

Detailed Description

Enhance your PCB connectivity with this meticulously crafted black Card Edge Connector. Featuring 52 positions spread across two rows, it offers seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and durability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it promises efficient power transmission at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the technological realm. Its straight mount orientation facilitates easy installation, making it a must-have component for your projects. Elevate your PCB design with this high-performance connector.