395-052-555-208

Heilind Number:EDA395-052-555-208
Manufacturer:EDAC
Manufacturer Number:395-052-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-555-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, boasting a sleek black design that complements any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, you can trust in its reliability for long-term use. Featuring two rows of 52 positions, each with copper alloy contacts, it ensures seamless signal transmission. The 0.1-inch pitch and 0.2-inch row spacing provide efficient connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in this connector for secure and robust card edge connections in your projects.