395-052-555-288

Heilind Number:EDA395-052-555-288
Manufacturer:EDAC
Manufacturer Number:395-052-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-555-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it not only offers a seamless aesthetic but also boasts durable construction with UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 52 positions, it allows for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is designed for straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for optimal performance.