395-052-555-512

Heilind Number:EDA395-052-555-512
Manufacturer:EDAC
Manufacturer Number:395-052-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-555-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features two rows of 52 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and longevity even in challenging environments. The copper alloy contact material provides reliable conductivity, while the black housing exudes a sleek, professional look. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connection. Whether you're embarking on a new project or upgrading existing systems, this connector, rated for an operating temperature range of -40 to 105°C, is a must-have for high-performance applications. Elevate your connectivity game with this essential component.