395-052-555-588

Heilind Number:EDA395-052-555-588
Manufacturer:EDAC
Manufacturer Number:395-052-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-555-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability. With a straight mount orientation and a pitch of .1 inch, it facilitates seamless integration onto your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the 52 positions across 2 rows provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your device's connectivity with this essential component.