395-052-555-803

Heilind Number:EDA395-052-555-803
Manufacturer:EDAC
Manufacturer Number:395-052-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-555-803

Detailed Description

Enhance connectivity on your PCB with our 52-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures reliable power transmission in various environments. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications, while the dual-row design offers enhanced functionality. Trust in the quality and efficiency of this essential component for your electronic projects.