395-052-555-858

Heilind Number:EDA395-052-555-858
Manufacturer:EDAC
Manufacturer Number:395-052-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-555-858

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration on your PCB. Featuring a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance even in demanding environments. With two rows of 52 copper alloy contacts, it ensures efficient power and data transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component for unparalleled connectivity and performance.