395-052-556-207

Heilind Number:EDA395-052-556-207
Manufacturer:EDAC
Manufacturer Number:395-052-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-556-207

Detailed Description

Upgrade your electronic connections with this high-performance Black Board To Board PCB Connector. Designed with precision in mind, this connector features 52 positions and a compact, double-row configuration, allowing for seamless data transmission on your PCB. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for your electronic projects. Upgrade your connections today and experience enhanced performance like never before.