395-052-556-212

Heilind Number:EDA395-052-556-212
Manufacturer:EDAC
Manufacturer Number:395-052-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-556-212

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Board To Board Card Edge Connector. Designed for seamless integration, it boasts a double-row configuration with 52 positions for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.