395-052-556-288

Heilind Number:EDA395-052-556-288
Manufacturer:EDAC
Manufacturer Number:395-052-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-556-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 52 positions, ensuring reliable and efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal functionality. Crafted with copper alloy contacts, it ensures excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether for industrial applications or DIY projects, this connector is the perfect choice for maintaining seamless connections on your PCBs.