395-052-556-504

Heilind Number:EDA395-052-556-504
Manufacturer:EDAC
Manufacturer Number:395-052-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-556-504

Detailed Description

Enhance your connectivity with this versatile black Board To Board PCB Connector. Designed for seamless integration, its two rows of 52 positions ensure secure and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for robust and high-speed data transmission within your electronic systems. Elevate your connectivity solutions with this essential component.