395-052-556-512

Heilind Number:EDA395-052-556-512
Manufacturer:EDAC
Manufacturer Number:395-052-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With two rows and 52 positions, it offers ample connectivity options while its black color adds a sleek touch. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates versatile use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments, making it an essential component for your PCB assembly projects.