395-052-556-558

Heilind Number:EDA395-052-556-558
Manufacturer:EDAC
Manufacturer Number:395-052-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-556-558

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for maximum performance, it features 52 positions spread across two rows, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, ensures excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for various environments. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this reliable and versatile connector.