395-052-556-802

Heilind Number:EDA395-052-556-802
Manufacturer:EDAC
Manufacturer Number:395-052-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-556-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal power transmission, it features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring durable and reliable functionality. With two rows, 52 positions, and a pitch of .1 inches, it offers seamless integration for various circuitry setups. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for different applications. Upgrade your PCB connections with this essential component.