395-052-556-803

Heilind Number:EDA395-052-556-803
Manufacturer:EDAC
Manufacturer Number:395-052-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-556-803

Detailed Description

Enhance your electronics assembly with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 52 positions spread across 2 rows, ensuring seamless connectivity. The black UL 94V-0 Thermoplastic Polyester housing not only guarantees safety but also adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Crafted with copper alloy contacts, it ensures reliable conductivity for uninterrupted performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB connections with this essential component.