395-052-556-808

Heilind Number:EDA395-052-556-808
Manufacturer:EDAC
Manufacturer Number:395-052-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-556-808

Detailed Description

Enhance your PCB connections with our 52-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in sleek black, ensuring both reliability and aesthetics. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB layout. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this high-performance connector.